314-521-04-01 vs 406-521-20-03 feature comparison

314-521-04-01 MARL International Limited

Buy Now Datasheet

406-521-20-03 MARL International Limited

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MARL INTERNATIONAL LTD MARL INTERNATIONAL LTD
Package Description 2 PIN
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color YELLOW YELLOW
Configuration SINGLE SINGLE
Forward Current-Max 0.02 A 0.02 A
Lens Type WATER CLEAR WATER CLEAR
Luminous Intensity-Nom 2500 mcd 2500 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 24 mm 24 mm
Packing Method BULK BULK
Peak Wavelength 590 nm 590 nm
Shape ROUND ROUND
Size 8.4 mm 8.4 mm
Surface Mount NO NO
Terminal Pitch 4.2 mm 4.2 mm
Viewing Angle 180 deg 180 deg
Base Number Matches 1 1

Compare 314-521-04-01 with alternatives

Compare 406-521-20-03 with alternatives