312030 vs BK1/AGC-30-R feature comparison

312030 Littelfuse Inc

Buy Now Datasheet

BK1/AGC-30-R Eaton Bussmann

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer LITTELFUSE INC COOPER ELECTRONIC TECHNOLOGIES
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer LITTELFUSE
Blow Characteristic FAST FAST
Body Height 31.75 mm 31.75 mm
Body Length or Diameter 6.35 mm 6.35 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Rated Current 30 A 30 A
Rated Voltage(AC) 32 V 32 V
Rated Voltage(DC) 32 V
Reference Standard CSA; UL CSA; UL
Surface Mount NO NO
Terminal Shape END CAP END CAP
Base Number Matches 1 3
Rohs Code Yes
Package Description ROHS COMPLIANT
Joule Integral-Nom 3 J
Packing Method BOX
Rated Breaking Capacity 1000 A

Compare 312030 with alternatives

Compare BK1/AGC-30-R with alternatives