312.75 vs BK/AGC-3/4-R feature comparison

312.75 Littelfuse Inc

Buy Now Datasheet

BK/AGC-3/4-R Cooper Industries

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer LITTELFUSE INC COOPER ELECTRONIC TECHNOLOGIES
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature PRE ARCING TIME: OPEN WITHIN 5 SEC AT 200% RATED CURRENT
Blow Characteristic FAST FAST
Body Height 31.75 mm 31.75 mm
Body Length or Diameter 6.35 mm 6.35 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 3AG
JESD-609 Code e0
Joule Integral-Nom 1 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Rated Breaking Capacity 35 A 35 A
Rated Current 0.75 A 0.75 A
Rated Voltage(AC) 250 V 250 V
Rated Voltage(DC) 250 V
Reference Standard CSA; UL CSA; UL
Surface Mount NO NO
Terminal Finish TIN LEAD Nickel (Ni)
Terminal Shape END CAP END CAP
Trip Time or Delay 5 s
Base Number Matches 1 3
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT
Packing Method BOX

Compare 312.75 with alternatives

Compare BK/AGC-3/4-R with alternatives