311P407-2S-B-15
vs
1-211668-1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
compliant
Factory Lead Time
6 Weeks, 2 Days
53 Weeks, 4 Days
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Style
RND PIN-SKT
RND PIN-SKT
DIN Conformance
NO
NO
EMI Shielded
NO
NO
Empty Shell
YES
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mains Connector Rating
5A
5A
Mixed Contacts
NO
NO
Number Of Connectors
ONE
ONE
Number of Ports
1
1
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
NO
Rated Current (Signal)
5 A
5 A
Shell Finish
GOLD
GOLD
Shell Material
BRASS
BRASS
Shell Size
2/A
2/A
Terminal Pitch
2.29 mm
2.29 mm
Total Number of Contacts
26
26
Base Number Matches
1
1
Rohs Code
Yes
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
TE Connectivity
Contact Finish Mating
NOT APPLICABLE
Contact Material
NOT APPLICABLE
Compare 311P407-2S-B-15 with alternatives
Compare 1-211668-1 with alternatives