311-020D072E
vs
842-816-2023-335
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
THOMAS & BETTS CORP
AMPHENOL CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Category CO2 Kg
3.7
3.7
Compliance Temperature Grade
Military: -55C to +125C
Military: -55C to +130C
Additional Feature
SOLDERED DIRECTLY TO THE BOARD
LATCH, H=.43"
Body Breadth
0.357 inch
0.3 inch
Body Depth
0.553 inch
0.68 inch
Body Length
0.814 inch
1.76 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
GOLD (30)
Contact Finish Termination
TIN OVER NICKEL
Gold (Au)
Contact Gender
MALE
MALE
Contact Material
COPPER ALLOY
NOT SPECIFIED
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
1000VAC V
500VAC V
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulation Resistance
1000000000 Ω
5000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYETHYLENE
GLASS FILLED POLYETHYLENE
MIL Conformance
NO
NO
Mating Contact Pitch
0.05 inch
0.1 inch
Mating Contact Row Spacing
0.1 inch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
EJECT LEVER
LATCH
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
CABLE
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
130 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
2.54 mm
Plating Thickness
30u inch
30u inch
Polarization Key
CTR W/GUIDE SLOTS
CTR W/GUIDE SLOTS
Rated Current (Signal)
1 A
1 A
Reference Standard
UL, CSA
UL, CSA
Terminal Length
0.114 inch
0.16 inch
Termination Type
IDC
SOLDER
Total Number of Contacts
20
20
UL Flammability Code
94V-0
Base Number Matches
1
1
Rohs Code
Yes
Package Description
ROHS COMPLIANT
EU RoHS Version
RoHS 2 (2011/65/EU)
Qualifications
UL
Board Mounting Option
#2-56 THD SCREW
JESD-609 Code
e4
Terminal Pitch
2.54 mm
Compare 311-020D072E with alternatives
Compare 842-816-2023-335 with alternatives