3100-1-224-57 vs 3160-1-224-58 feature comparison

3100-1-224-57 Methode Electronics Inc

Buy Now Datasheet

3160-1-224-58 Methode Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer METHODE ELECTRONICS INC METHODE ELECTRONICS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.25 inch 0.25 inch
Body Depth 0.125 inch 0.125 inch
Body Length 3.734 inch 3.734 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN ON NI SN ON NI
Contact Finish Termination TIN OVER NICKEL TIN OVER NICKEL
Contact Gender MALE MALE
Contact Material BRASS BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 5 mΩ 5 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 1500VAC V 1500VAC V
Insertion Force-Max 8.896 N 8.896 N
Insulation Resistance 500000000000 Ω 500000000000 Ω
Insulator Color WHITE WHITE
Insulator Material POLYAMIDE POLYAMIDE
Mating Contact Pitch 0.156 inch 0.156 inch
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Rated Current (Signal) 7 A 7 A
Reference Standard UL, CSA UL, CSA
Terminal Length 0.638 inch 0.41 inch
Terminal Pitch 3.9624 mm 3.9624 mm
Termination Type WIRE WRAP WIRE WRAP
Total Number of Contacts 24 24
Withdrawl Force-Min .556 N .556 N
Base Number Matches 1 1

Compare 3100-1-224-57 with alternatives

Compare 3160-1-224-58 with alternatives