3100-1-224-100 vs 3100-1-224-16 feature comparison

3100-1-224-100 Methode Electronics Inc

Buy Now Datasheet

3100-1-224-16 Methode Electronics Inc

Buy Now Datasheet
Obsolete Obsolete
METHODE ELECTRONICS INC METHODE ELECTRONICS INC
unknown unknown
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.25 inch 0.25 inch
0.125 inch 0.125 inch
3.734 inch 3.734 inch
RECEPTACLE RECEPTACLE
BOARD CONNECTOR BOARD CONNECTOR
SN ON NI SN ON NI
TIN OVER NICKEL TIN OVER NICKEL
MALE MALE
BRASS BRASS
RECTANGULAR RECTANGULAR
5 mΩ 5 mΩ
RND PIN-SKT RND PIN-SKT
1500VAC V 1500VAC V
8.896 N 8.896 N
500000000000 Ω 500000000000 Ω
WHITE WHITE
POLYAMIDE POLYAMIDE
0.156 inch 0.156 inch
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
1 1
105 °C 105 °C
-40 °C -40 °C
RECTANGULAR RECTANGULAR
7 A 7 A
UL, CSA UL, CSA
0.737 inch 0.905 inch
3.9624 mm 3.9624 mm
WIRE WRAP WIRE WRAP
24 24
.556 N .556 N
1 1

Compare 3100-1-224-100 with alternatives

Compare 3100-1-224-16 with alternatives