310-93-122-41-105000 vs SSM-122-L-SV-BE-P feature comparison

310-93-122-41-105000 Mill-Max Mfg Corp

Buy Now Datasheet

SSM-122-L-SV-BE-P Samtec Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MILL-MAX MFG CORP SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.90.40.00
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (10)
Contact Finish Termination Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier TIN OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e0 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 22 22
Base Number Matches 1 1
Additional Feature BOTTOM ENTRY
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Rated Current (Signal) 5.2 A
UL Flammability Code 94V-0

Compare 310-93-122-41-105000 with alternatives

Compare SSM-122-L-SV-BE-P with alternatives