310-87-105-01-666101 vs M80-8980542 feature comparison

310-87-105-01-666101 PRECI-DIP SSA

Buy Now Datasheet

M80-8980542 Harwin

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PRECI-DIP SA HARWIN PLC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.1 inch
Body Depth 0.165 inch
Body Length 0.5 inch
Body/Shell Style SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD FLASH
Contact Finish Termination Tin (Sn) TIN
Contact Gender FEMALE
Contact Material BERYLLIUM COPPER
Contact Pattern RECTANGULAR
Contact Resistance 10 mΩ
Contact Style RND PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 1400VAC V
Durability 500 Cycles
Filter Feature NO
IEC Conformance NO
Insertion Force-Max 2.0016 N
Insulation Resistance 10000000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 1
Number of Rows Loaded 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Plating Thickness FLASH inch
Rated Current (Signal) 3 A
Reference Standard UL
Terminal Length 0.122 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 5
UL Flammability Code 94V-0
Withdrawl Force-Min 1.0008 N
Base Number Matches 1 1

Compare 310-87-105-01-666101 with alternatives

Compare M80-8980542 with alternatives