30TPS08 vs BTW66-800 feature comparison

30TPS08 International Rectifier

Buy Now Datasheet

BTW66-800 STMicroelectronics

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP STMICROELECTRONICS
Part Package Code TO-247AC
Package Description TO-247AC, 3 PIN FLANGE MOUNT, O-MUFM-D3
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Circuit Commutated Turn-off Time-Nom 110 µs 100 µs
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 500 V/us 500 V/us
DC Gate Trigger Current-Max 45 mA 50 mA
DC Gate Trigger Voltage-Max 2 V 1.5 V
Holding Current-Max 100 mA 75 mA
JEDEC-95 Code TO-247AC
JESD-30 Code R-PSFM-T3 O-MUFM-D3
JESD-609 Code e0
Leakage Current-Max 0.5 mA 3 mA
Non-Repetitive Pk On-state Cur 250 A 200 A
Number of Elements 1 1
Number of Terminals 3 3
On-state Current-Max 20000 A 20000 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY METAL
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 30 A 30 A
Repetitive Peak Off-state Leakage Current-Max 500 µA 20 µA
Repetitive Peak Off-state Voltage 800 V 800 V
Repetitive Peak Reverse Voltage 800 V 800 V
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE SOLDER LUG
Terminal Position SINGLE UPPER
Trigger Device Type SCR SCR
Base Number Matches 2 1
Case Connection ISOLATED
Desc. of Quick-Connects A-G-K
Desc. of Screw Terminals 0
Reference Standard UL RECOGNIZED

Compare 30TPS08 with alternatives

Compare BTW66-800 with alternatives