30KPA90CA vs 30KPA90CA-LF feature comparison

30KPA90CA MERITEK Electronics Corporation

Buy Now Datasheet

30KPA90CA-LF ProTek Devices

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MERITEK ELECTRONICS CORP PROTEK DEVICES
Package Description ROHS COMPLIANT, PLASTIC, P600, 2 PIN O-PALF-W2
Pin Count 2 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Min 100.5 V 100 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
Non-rep Peak Rev Power Dis-Max 30000 W 30000 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED 270
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 8 W 8 W
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 90 V 90 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
Pbfree Code Yes
Breakdown Voltage-Nom 100 V
Clamping Voltage-Max 147 V
JESD-609 Code e3
Qualification Status Not Qualified
Terminal Finish TIN

Compare 30KPA90CA with alternatives

Compare 30KPA90CA-LF with alternatives