30KPA48A
vs
30KPA48A
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SANGDEST MICROELECTRONICS (NANJING) CO LTD
MICROSEMI CORP
Package Description
PLASTIC, P-600, 2 PIN
PLASTIC PACKAGE-2
Reach Compliance Code
compliant
unknown
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
58.98 V
Breakdown Voltage-Min
53.34 V
53.6 V
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PALF-W2
O-PALF-W2
Non-rep Peak Rev Power Dis-Max
30000 W
30000 W
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
8 W
1.61 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
48 V
48 V
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
2
13
Pin Count
2
ECCN Code
EAR99
HTS Code
8541.10.00.50
Clamping Voltage-Max
81.6 V
JESD-609 Code
e0
Moisture Sensitivity Level
1
Terminal Finish
Tin/Lead (Sn/Pb)
Compare 30KPA48A with alternatives
Compare 30KPA48A with alternatives