30KPA39A
vs
30KPA39A
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MICROSEMI CORP
|
SANGDEST MICROELECTRONICS (NANJING) CO LTD
|
Package Description |
PLASTIC PACKAGE-2
|
O-PALF-W2
|
Pin Count |
2
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.50
|
|
Breakdown Voltage-Min |
40.2 V
|
43.32 V
|
Case Connection |
ISOLATED
|
ISOLATED
|
Clamping Voltage-Max |
67.2 V
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code |
O-PALF-W2
|
O-PALF-W2
|
JESD-609 Code |
e0
|
|
Moisture Sensitivity Level |
1
|
|
Non-rep Peak Rev Power Dis-Max |
30000 W
|
30000 W
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
1.61 W
|
8 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
36 V
|
39 V
|
Surface Mount |
NO
|
NO
|
Technology |
AVALANCHE
|
AVALANCHE
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
AXIAL
|
AXIAL
|
Base Number Matches |
13
|
2
|
Additional Feature |
|
EXCELLENT CLAMPING CAPABILITY
|
Breakdown Voltage-Max |
|
47.88 V
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Reference Standard |
|
UL RECOGNIZED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare 30KPA39A with alternatives
Compare 30KPA39A with alternatives