30KPA33CA vs MX30KPA33CATR feature comparison

30KPA33CA ProTek Devices

Buy Now Datasheet

MX30KPA33CATR Microsemi Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PROTEK DEVICES MICROSEMI CORP
Package Description PLASTIC PACKAGE-2 PLASTIC PACKAGE-2
Pin Count 2 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Min 36.7 V 36.9 V
Breakdown Voltage-Nom 36.7 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 58.6 V 58.5 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 30000 W 30000 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 8 W 1.61 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 33 V 33 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 4 1
JESD-609 Code e0
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Reference Standard MIL-19500
Terminal Finish TIN LEAD

Compare 30KPA33CA with alternatives

Compare MX30KPA33CATR with alternatives