30KPA170A-B vs MA30KPA170ATR feature comparison

30KPA170A-B Littelfuse Inc

Buy Now Datasheet

MA30KPA170ATR Microsemi Corporation

Buy Now Datasheet
Yes
Yes No
Active Obsolete
LITTELFUSE INC MICROSEMI CORP
O-PALF-W2 PLASTIC PACKAGE-2
2 2
not_compliant unknown
EAR99 EAR99
8541.10.00.50 8541.10.00.50
189.9 V 189.9 V
ISOLATED ISOLATED
275 V 275 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
O-PALF-W2 O-PALF-W2
e3 e0
1 1
30000 W 30000 W
1 1
2 2
175 °C 150 °C
-55 °C -65 °C
PLASTIC/EPOXY PLASTIC/EPOXY
ROUND ROUND
LONG FORM LONG FORM
260
UNIDIRECTIONAL UNIDIRECTIONAL
8 W 1.61 W
Not Qualified Not Qualified
UL RECOGNIZED MIL-19500
170 V 170 V
NO NO
AVALANCHE AVALANCHE
MATTE TIN TIN LEAD
WIRE WIRE
AXIAL AXIAL
40
1 1

Compare 30KPA170A-B with alternatives

Compare MA30KPA170ATR with alternatives