30KPA156CA
vs
30KP156CA-BP
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SANGDEST MICROELECTRONICS (NANJING) CO LTD
MICRO COMMERCIAL COMPONENTS CORP
Package Description
PLASTIC, P-600, 2 PIN
R-6, 2 PIN
Reach Compliance Code
compliant
not_compliant
Additional Feature
EXCELLENT CLAMPING CAPABILITY
PRSM-MIN
Breakdown Voltage-Max
191.4 V
190.8 V
Breakdown Voltage-Min
173.4 V
174.3 V
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PALF-W2
O-PALF-W2
Non-rep Peak Rev Power Dis-Max
30000 W
30000 W
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Power Dissipation-Max
8 W
8 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
UL RECOGNIZED
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
156 V
156 V
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
10
Base Number Matches
2
2
Pbfree Code
Yes
Pin Count
2
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Nom
182.6 V
Clamping Voltage-Max
245 V
JESD-609 Code
e3
Moisture Sensitivity Level
1
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Terminal Finish
Matte Tin (Sn)
Compare 30KPA156CA with alternatives
Compare 30KP156CA-BP with alternatives