30KPA150CA
vs
30KPA150CAE3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
CONTINENTAL DEVICE INDIA LTD
MICROSEMI CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
185.29 V
183.5 V
Breakdown Voltage-Min
167.6 V
167.6 V
Breakdown Voltage-Nom
50.56 V
Case Connection
ISOLATED
ISOLATED
Clamping Voltage-Max
233.4 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PALF-W2
O-PALF-W2
Non-rep Peak Rev Power Dis-Max
30000 W
30000 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
175 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Power Dissipation-Max
8 W
8 W
Reference Standard
IATF 16949; MIL-STD-202
Rep Pk Reverse Voltage-Max
150 V
150 V
Reverse Current-Max
2 µA
Reverse Test Voltage
150 V
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
14
1
Pbfree Code
Yes
Package Description
O-PALF-W2
Pin Count
2
Manufacturer Package Code
P600
JESD-609 Code
e3
Moisture Sensitivity Level
1
Terminal Finish
MATTE TIN
Compare 30KPA150CAE3 with alternatives