30KP54CA vs 30KP54CA-F feature comparison

30KP54CA MDE Semiconductor Inc

Buy Now Datasheet

30KP54CA-F Rectron Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MDE SEMICONDUCTOR INC RECTRON LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY, PRSM-MIN EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN
Breakdown Voltage-Min 60.3 V 60.3 V
Breakdown Voltage-Nom 60.3 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 91.4 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3 e3
Non-rep Peak Rev Power Dis-Max 30000 W 30000 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 8 W 8 W
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 54 V 54 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish TIN MATTE TIN OVER NICKEL
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 2 1
Package Description O-PALF-W2

Compare 30KP54CA with alternatives

Compare 30KP54CA-F with alternatives