30KP36CA-TP vs MA30KPA36CATR feature comparison

30KP36CA-TP Micro Commercial Components

Buy Now Datasheet

MA30KPA36CATR Microsemi Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP MICROSEMI CORP
Package Description R-6, 2 PIN PLASTIC PACKAGE-2
Pin Count 2 2
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer MCC
Additional Feature PRSM-MIN
Breakdown Voltage-Max 44 V
Breakdown Voltage-Min 40.2 V 40.2 V
Breakdown Voltage-Nom 42.1 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 61.8 V 61.8 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3 e0
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 30000 W 30000 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 8 W 1.61 W
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED MIL-19500
Rep Pk Reverse Voltage-Max 36 V 36 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) 10
Base Number Matches 1 1

Compare 30KP36CA-TP with alternatives

Compare MA30KPA36CATR with alternatives