30KP28A
vs
MA30KPA28ATR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
EIC SEMICONDUCTOR CO LTD
MICROSEMI CORP
Package Description
ROHS COMPLIANT, PLASTIC, D6, 2 PIN
PLASTIC PACKAGE-2
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
34.4 V
Breakdown Voltage-Min
31.1 V
31.28 V
Breakdown Voltage-Nom
32.75 V
Case Connection
ISOLATED
ISOLATED
Clamping Voltage-Max
47.5 V
50 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PALF-W2
O-PALF-W2
JESD-609 Code
e3
e0
Non-rep Peak Rev Power Dis-Max
30000 W
30000 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
150 °C
Operating Temperature-Min
-55 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
7 W
1.61 W
Rep Pk Reverse Voltage-Max
28 V
28 V
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Finish
TIN
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
8
1
Pin Count
2
Moisture Sensitivity Level
1
Qualification Status
Not Qualified
Reference Standard
MIL-19500
Compare 30KP28A with alternatives
Compare MA30KPA28ATR with alternatives