30KP270-BP vs 30KP258-AP feature comparison

30KP270-BP Micro Commercial Components

Buy Now Datasheet

30KP258-AP Micro Commercial Components

Buy Now Datasheet
Yes Yes
Yes Yes
Obsolete Obsolete
MICRO COMMERCIAL COMPONENTS MICRO COMMERCIAL COMPONENTS
R-6, 2 PIN R-6, 2 PIN
2 2
not_compliant not_compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
330.2 V 315.5 V
301.6 V 288.2 V
315.9 V 301.9 V
ISOLATED ISOLATED
436.2 V 416 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
O-PALF-W2 O-PALF-W2
e3 e3
1 1
30000 W 30000 W
1 1
2 2
PLASTIC/EPOXY PLASTIC/EPOXY
ROUND ROUND
LONG FORM LONG FORM
260 260
UNIDIRECTIONAL UNIDIRECTIONAL
8 W 8 W
Not Qualified Not Qualified
UL RECOGNIZED UL RECOGNIZED
270 V 258 V
NO NO
AVALANCHE AVALANCHE
MATTE TIN MATTE TIN
WIRE WIRE
AXIAL AXIAL
10 10
1 1

Compare 30KP270-BP with alternatives

Compare 30KP258-AP with alternatives