30D478M012GK2A vs 30HC478M012FK6T feature comparison

30D478M012GK2A Barker Microfarads (BMI)

Buy Now Datasheet

30HC478M012FK6T Barker Microfarads (BMI)

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer BARKER MICROFARADS INC BARKER MICROFARADS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 4700 µF 4700 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 102 mΩ 100 mΩ
Leakage Current 0.02575 mA 0.02575 mA
Manufacturer Series 30D 30HC
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Packing Method BULK TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 12 V 12 V
Ripple Current 1455 mA 972.5 mA
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare 30D478M012GK2A with alternatives

Compare 30HC478M012FK6T with alternatives