30D227M050DF2A
vs
30D227M050DF5A
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
BARKER MICROFARADS INC
Package Description
AXIAL LEADED
,
Reach Compliance Code
compliant
unknown
Factory Lead Time
28 Weeks
Capacitance
220 µF
220 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
9.5 mm
9.5 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
1177 mΩ
1177 mΩ
JESD-609 Code
e0
Leakage Current
0.023 mA
0.02298 mA
Length
32 mm
32 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
TUBULAR PACKAGE
TUBULAR PACKAGE
Package Style
Axial
Axial
Packing Method
Bulk
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
50 V
50 V
Ripple Current
208.5 mA
208.5 mA
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8532.22.00.20
Custom Capabilities
Other Tolerances Available
Manufacturer Series
30D
Series
30D
Compare 30D227M050DF2A with alternatives
Compare 30D227M050DF5A with alternatives