30CTQ100SPBF vs MBRB30H100CT-E3/45 feature comparison

30CTQ100SPBF Vishay Intertechnologies

Buy Now Datasheet

MBRB30H100CT-E3/45 Vishay Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY SEMICONDUCTORS
Part Package Code TO-263 D2PAK
Package Description LEAD FREE, PLASTIC, SMD-220, D2PAK-3 R-PSSO-G2
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY FREE WHEELING DIODE, LOW POWER LOSS
Application GENERAL PURPOSE EFFICIENCY
Case Connection CATHODE CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.67 V 0.67 V
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Pk Forward Current-Max 275 A 275 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -65 °C
Output Current-Max 15 A 15 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 245
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 100 V 100 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish MATTE TIN OVER NICKEL MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 10
Base Number Matches 2 2
Pbfree Code Yes
JEDEC-95 Code TO-263AB

Compare 30CTQ100SPBF with alternatives

Compare MBRB30H100CT-E3/45 with alternatives