30CTQ035S-T4
vs
30CTQ045SPBF
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
INTERNATIONAL RECTIFIER CORP
Part Package Code
TO-263
TO-263
Package Description
R-PSSO-G2
SMD-220, D2PAK-3
Pin Count
3
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Additional Feature
FREE WHEELING DIODE, HIGH RELIABILITY
FREE WHEELING DIODE, HIGH RELIABILITY
Application
GENERAL PURPOSE
GENERAL PURPOSE
Case Connection
CATHODE
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
R-PSSO-G2
R-PSSO-G2
Moisture Sensitivity Level
1
1
Non-rep Pk Forward Current-Max
330 A
1060 A
Number of Elements
2
2
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-55 °C
Output Current-Max
30 A
30 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
GULL WING
GULL WING
Terminal Position
SINGLE
SINGLE
Base Number Matches
2
1
Forward Voltage-Max (VF)
0.56 V
JESD-609 Code
e3
Peak Reflow Temperature (Cel)
260
Rep Pk Reverse Voltage-Max
45 V
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Time@Peak Reflow Temperature-Max (s)
30
Compare 30CTQ035S-T4 with alternatives
Compare 30CTQ045SPBF with alternatives