30CTQ035S-T4 vs 30CTQ035STRL feature comparison

30CTQ035S-T4 Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

30CTQ035STRL Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD VISHAY INTERTECHNOLOGY INC
Package Description R-PSSO-G2 PLASTIC, TO-220, D2PAK-3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY FREE WHEELING DIODE, HIGH RELIABILITY
Application GENERAL PURPOSE HIGH POWER
Case Connection CATHODE CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PSSO-G2 R-PSSO-G2
Moisture Sensitivity Level 1 1
Non-rep Pk Forward Current-Max 330 A 1060 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 30 A 30 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Base Number Matches 1 4
Part Package Code SFM
Pin Count 3
Forward Voltage-Max (VF) 0.56 V
Operating Temperature-Max 175 °C
Rep Pk Reverse Voltage-Max 35 V

Compare 30CTQ035S-T4 with alternatives

Compare 30CTQ035STRL with alternatives