30CPQ035-G
vs
SBL3040PT-B
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
DIODES INC
Part Package Code
TO-247AD
Package Description
R-PSFM-T3
R-PSFM-T3
Pin Count
3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Additional Feature
FREE-WHEELING DIODE, HIGH RELIABILITY
Application
GENERAL PURPOSE
GENERAL PURPOSE
Case Connection
CATHODE
ISOLATED
Configuration
COMMON CATHODE, 2 ELEMENTS
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JEDEC-95 Code
TO-247AD
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
Moisture Sensitivity Level
1
1
Non-rep Pk Forward Current-Max
318 A
275 A
Number of Elements
2
2
Number of Phases
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-65 °C
Output Current-Max
30 A
15 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Base Number Matches
2
1
Forward Voltage-Max (VF)
0.55 V
JESD-609 Code
e3
Reverse Current-Max
1000 µA
Terminal Finish
MATTE TIN
Compare 30CPQ035-G with alternatives
Compare SBL3040PT-B with alternatives