30BQ040-G vs VS-30BQ040TRPBF feature comparison

30BQ040-G Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

VS-30BQ040TRPBF Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD VISHAY INTERTECHNOLOGY INC
Package Description R-PDSO-C2 ROHS COMPLIANT, SIMILAR TO DO-214AB, SMC, 2 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY FREE WHEELING DIODE, HIGH RELIABILITY
Application GENERAL PURPOSE HIGH POWER
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Pk Forward Current-Max 132 A 2000 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 4 A 4 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 10
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code DO-214AB
Pin Count 2
Samacsys Manufacturer Vishay
Forward Voltage-Max (VF) 0.43 V
JESD-609 Code e3
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Rep Pk Reverse Voltage-Max 40 V
Terminal Finish Matte Tin (Sn)

Compare 30BQ040-G with alternatives

Compare VS-30BQ040TRPBF with alternatives