30BQ015PBF
vs
30BQ015TRPBF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
VISHAY INTERTECHNOLOGY INC
Part Package Code
DO-214AB
DO-214AB
Package Description
LEAD FREE, PLASTIC, SMC, SIMILAR TO DO-214AB, 2 PIN
LEAD FREE, PLASTIC, SMC, SIMILAR TO DO-214AB, 2 PIN
Pin Count
2
2
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Additional Feature
FREE WHEELING DIODE, HIGH RELIABILITY
FREE WHEELING DIODE, HIGH RELIABILITY
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.35 V
0.3 V
JEDEC-95 Code
DO-214AB
DO-214AB
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Non-rep Pk Forward Current-Max
650 A
650 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
100 °C
125 °C
Output Current-Max
4 A
4 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
15 V
15 V
Reverse Current-Max
50000 µA
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
10
Base Number Matches
1
2
Samacsys Manufacturer
Vishay
Samacsys Modified On
2024-03-01 16:08:01
Category CO2 Kg
8.8
Compliance Temperature Grade
Military: -55C to +125C
EU RoHS Version
RoHS 2 (2011/65/EU)
EU RoHS Exemptions
7(a)
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V4.01b
Operating Temperature-Min
-55 °C
Compare 30BQ015PBF with alternatives
Compare 30BQ015TRPBF with alternatives