30A01M vs 30A01M feature comparison

30A01M SANYO Semiconductor Co Ltd

Buy Now Datasheet

30A01M SANYO Electric Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SANYO SEMICONDUCTOR CO LTD SANYO ELECTRIC CO LTD
Package Description SMALL OUTLINE, R-PDSO-G3 SMALL OUTLINE, R-PDSO-G3
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.3 A 0.3 A
Collector-Emitter Voltage-Max 30 V 30 V
Configuration SINGLE SINGLE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 520 MHz 520 MHz
Base Number Matches 1 1
DC Current Gain-Min (hFE) 200
Power Dissipation-Max (Abs) 0.3 W