309F-106-2005 vs 3000-106-2005 feature comparison

309F-106-2005 Methode Electronics Inc

Buy Now Datasheet

3000-106-2005 Methode Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer METHODE ELECTRONICS INC METHODE ELECTRONICS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature WITH HOOKS WITH HOOKS
Board Mounting Option PCB EDGE LOCKING HOOK PCB EDGE LOCKING HOOK
Body Breadth 0.41 inch 0.41 inch
Body Depth 0.45 inch 0.45 inch
Body Length 0.93 inch 0.93 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI SN ON CU
Contact Finish Termination TIN OVER NICKEL TIN OVER COPPER
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 5 mΩ 5 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 1500VAC V 1500VAC V
Filter Feature NO NO
Insertion Force-Max 8.896 N 8.896 N
Insulation Resistance 500000000000 Ω 500000000000 Ω
Insulator Color BLACK NATURAL
Insulator Material GLASS FILLED PCT-POLYESTER POLYAMIDE66
Mating Contact Pitch 0.156 inch 0.156 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 30u inch 200u inch
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 7 A 7 A
Reference Standard UL UL
Terminal Length 0.156 inch 0.156 inch
Terminal Pitch 3.962 mm 3.962 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 6 6
UL Flammability Code 94V-0 94V-2
Withdrawl Force-Min 0.556 N 0.556 N
Base Number Matches 1 1

Compare 309F-106-2005 with alternatives

Compare 3000-106-2005 with alternatives