3098-814-2106
vs
3098-814-2006
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
METHODE ELECTRONICS INC
METHODE ELECTRONICS INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Category CO2 Kg
3.7
3.7
Compliance Temperature Grade
Industrial: -40C to +105C
Industrial: -40C to +105C
Qualifications
UL
UL
Additional Feature
POLARIZED
POLARIZED
Body Breadth
0.37 inch
0.37 inch
Body Depth
0.45 inch
0.45 inch
Body Length
2.178 inch
2.178 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
AU ON NI
Contact Finish Termination
TIN OVER NICKEL
TIN OVER NICKEL
Contact Gender
FEMALE
FEMALE
Contact Material
BRASS
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
5 mΩ
5 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
1500VAC V
1500VAC V
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
8.896 N
8.896 N
Insulation Resistance
500000000000 Ω
500000000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
GLASS FILLED POLYESTER
GLASS FILLED POLYESTER
JESD-609 Code
e3
e3
MIL Conformance
NO
NO
Mating Contact Pitch
0.156 inch
0.156 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
1
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Plating Thickness
20u inch
20u inch
Polarization Key
POLARIZED KEY
POLARIZED KEY
Rated Current (Signal)
7 A
7 A
Reference Standard
UL, CSA
UL, CSA
Terminal Length
0.125 inch
0.125 inch
Terminal Pitch
3.96 mm
3.96 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
14
14
UL Flammability Code
94V-0
94V-0
Withdrawl Force-Min
.556 N
.556 N
Base Number Matches
1
1
Compare 3098-814-2106 with alternatives
Compare 3098-814-2006 with alternatives