3092-814-2106 vs 309F-814-2006 feature comparison

3092-814-2106 Methode Electronics Inc

Buy Now Datasheet

309F-814-2006 Methode Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer METHODE ELECTRONICS INC METHODE ELECTRONICS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature POLARIZED POLARIZED
Body Breadth 0.37 inch 0.37 inch
Body Depth 0.45 inch 0.45 inch
Body Length 2.178 inch 2.178 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI AU ON NI
Contact Finish Termination GOLD OVER NICKEL TIN OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material BRASS PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 5 mΩ 5 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1500VAC V 1500VAC V
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 8.896 N 8.896 N
Insulation Resistance 500000000000 Ω 500000000000 Ω
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYESTER
JESD-609 Code e4 e3
MIL Conformance NO NO
Mating Contact Pitch 0.156 inch 0.156 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 15u inch 30u inch
Polarization Key POLARIZED KEY POLARIZED KEY
Rated Current (Signal) 7 A 7 A
Reference Standard UL, CSA UL, CSA
Terminal Length 0.125 inch 0.125 inch
Terminal Pitch 3.96 mm 3.96 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 14 14
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min .556 N .556 N
Base Number Matches 1 1

Compare 3092-814-2106 with alternatives

Compare 309F-814-2006 with alternatives