308-244-100 vs M55302/57C44X feature comparison

308-244-100 I/O Interconnect

Buy Now Datasheet

M55302/57C44X IEH Corp

Buy Now
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer I/O INTERCONNECT IEH CORP
Reach Compliance Code unknown compliant
Category CO2 Kg 3.7 3.7
Additional Feature SHROUDED STANDARD: MIL-DTL-55302
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO YES
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 44 44
UL Flammability Code 94V-0
Base Number Matches 1 3
Candidate List Date 2015-12-17
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V4.01
Body/Shell Style PLUG
Contact Finish Mating GOLD OVER NICKEL (150)
Contact Finish Termination GOLD OVER NICKEL (150)
JESD-609 Code e4
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 308-244-100 with alternatives

Compare M55302/57C44X with alternatives