307-1875 vs L30FWHTCW12 feature comparison

307-1875 Dialight

Buy Now Datasheet

L30FWHTCW12 Spectrum Devices Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DIALIGHT CORP SPECTRUM DEVICES
Reach Compliance Code compliant unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color WHITE WHITE
Configuration SINGLE SINGLE
JESD-609 Code e0
Mounting Feature PANEL MOUNT
Number of Functions 1 1
Number of Terminals 1
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Packing Method BULK
Shape SQUARE ROUND
Size 18.95 mm 2.921 mm
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 1 1
Operating Temperature-Max 80 °C
Operating Temperature-Min -30 °C
T-code T-1

Compare 307-1875 with alternatives

Compare L30FWHTCW12 with alternatives