307-1873 vs 59-1004 feature comparison

307-1873 Dialight

Buy Now Datasheet

59-1004 Minireel Components

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DIALIGHT CORP MINIREEL COMPONENTS
Reach Compliance Code compliant unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color YELLOW YELLOW
Configuration SINGLE SINGLE
JESD-609 Code e0
Mounting Feature PANEL MOUNT
Number of Functions 1 1
Number of Terminals 1
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Packing Method BULK
Shape SQUARE RECTANGULAR
Size 18.95 mm
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 1 1
Package Description SOT-23, 3 PIN
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C

Compare 307-1873 with alternatives

Compare 59-1004 with alternatives