307-025-453-108 vs 357-025-441-158 feature comparison

307-025-453-108 EDAC Inc

Buy Now Datasheet

357-025-441-158 EDAC Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EDAC INC EDAC INC
Reach Compliance Code compliant compliant
Category CO2 Kg 3.7 3.7
Compliance Temperature Grade Industrial: -40C to +105C Industrial: -40C to +105C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2021-07-08 2021-07-08
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.10 CMRT V6.10
Qualifications UL UL
Body Breadth 0.343 inch
Body Depth 0.518 inch
Body Length 4.806 inch
Connector Type CARD EDGE CONNECTOR
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE
Contact Pattern RECTANGULAR
Contact Resistance 10 mΩ
Contact Style BELLOWED TYPE
Dielectric Withstanding Voltage 2545VAC V
Filter Feature NO
Insulation Resistance 5000000000 Ω
Insulator Color GREEN
Insulator Material POLYETHYLENE/POLYESTER
JESD-609 Code e3
Mating Contact Pitch 0.156 inch
Mixed Contacts NO
Mounting Option 1 #4-40UNC
Mounting Option 2 THREADED
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 1
Number of Rows Loaded 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Rated Current (Signal) 5 A
Reference Standard UL
Terminal Length 0.11 inch
Terminal Pitch 3.96 mm
Termination Type SOLDER
Total Number of Contacts 25
UL Flammability Code 94V-0
Base Number Matches 1 1

Compare 307-025-453-108 with alternatives

Compare 357-025-441-158 with alternatives