307-022-521-103 vs 307-022-459-108 feature comparison

307-022-521-103 EDAC Inc

Buy Now Datasheet

307-022-459-108 EDAC Inc

Buy Now Datasheet
Yes Yes
Active Active
EDAC INC EDAC INC
compliant compliant
EAR99
8536.69.40.40
0.343 inch 0.343 inch
0.473 inch 0.533 inch
4.338 inch 4.338 inch
CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
FEMALE FEMALE
RECTANGULAR RECTANGULAR
10 mΩ 10 mΩ
BELLOWED TYPE BELLOWED TYPE
2545VAC V 2545VAC V
NO NO
5000000000 Ω 5000000000 Ω
GREEN GREEN
POLYETHYLENE/POLYESTER POLYETHYLENE/POLYESTER
e3 e3
0.156 inch 0.156 inch
NO NO
HOLE 0.116 #4-40UNC
LOCKING THREADED
STRAIGHT RIGHT ANGLE
BOARD AND PANEL BOARD
ONE ONE
1 1
1 1
105 °C 105 °C
-40 °C -40 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
5 A 5 A
UL UL
0.213 inch 0.25 inch
3.96 mm 3.96 mm
SOLDER SOLDER
22 22
94V-0 94V-0
1 1

Compare 307-022-521-103 with alternatives

Compare 307-022-459-108 with alternatives