307-017-557-102 vs 857-017-557-101 feature comparison

307-017-557-102 EDAC Inc

Buy Now Datasheet

857-017-557-101 EDAC Inc

Buy Now Datasheet
Yes Yes
Active Active
EDAC INC EDAC INC
compliant compliant
EAR99
8536.69.40.40
0.343 inch 0.343 inch
0.518 inch 0.518 inch
3.558 inch 2.962 inch
CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
FEMALE FEMALE
RECTANGULAR RECTANGULAR
10 mΩ 10 mΩ
BELLOWED TYPE BELLOWED TYPE
2545VAC V 2545VAC V
NO NO
5000000000 Ω 5000000000 Ω
GREEN BLACK
POLYETHYLENE/POLYESTER POLYPHENYLENE SULFIDE
e3 e3
0.156 inch 0.156 inch
NO NO
HOLE 0.128 LOCKING
LOCKING
RIGHT ANGLE RIGHT ANGLE
BOARD BOARD
ONE ONE
1 1
1 1
105 °C 125 °C
-40 °C -40 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
5 A 5 A
UL UL
0.392 inch 0.392 inch
3.96 mm 3.96 mm
SOLDER SOLDER
17 17
94V-0 94V-0
1 1

Compare 307-017-557-102 with alternatives

Compare 857-017-557-101 with alternatives