307-017-501-158 vs 857-017-441-104 feature comparison

307-017-501-158 EDAC Inc

Buy Now Datasheet

857-017-441-104 EDAC Inc

Buy Now Datasheet
Yes Yes
Active Active
EDAC INC EDAC INC
compliant compliant
EAR99
8536.69.40.40
0.343 inch
3 inch
4.098 inch
CARD EDGE CONNECTOR
PREASSEM CONN
Tin (Sn) - with Nickel (Ni) barrier
FEMALE
RECTANGULAR
10 mΩ
BELLOWED TYPE
2545VAC V
NO
5000000000 Ω
GREEN
POLYETHYLENE/POLYESTER
e3
0.156 inch
NO
HOLE 0.468
LOCKING
CABLE
ONE
1
105 °C
-40 °C
GENERAL PURPOSE
5 A
UL
0.213 inch
SOLDER
17
94V-0
1 1

Compare 307-017-501-158 with alternatives

Compare 857-017-441-104 with alternatives