307-007-425-108 vs 857-007-427-108 feature comparison

307-007-425-108 EDAC Inc

Buy Now Datasheet

857-007-427-108 EDAC Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EDAC INC EDAC INC
Reach Compliance Code compliant compliant
Body Breadth 0.343 inch 0.343 inch
Body Depth 0.473 inch 0.473 inch
Body Length 1.998 inch 1.998 inch
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 10 mΩ
Contact Style BELLOWED TYPE BELLOWED TYPE
Dielectric Withstanding Voltage 2545VAC V 2545VAC V
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color GREEN BLACK
Insulator Material POLYETHYLENE/POLYESTER POLYPHENYLENE SULFIDE
JESD-609 Code e3 e3
Mating Contact Pitch 0.156 inch 0.156 inch
Mixed Contacts NO NO
Mounting Option 1 #4-40UNC #4-40UNC
Mounting Option 2 THREADED THREADED
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD AND PANEL BOARD AND PANEL
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Rated Current (Signal) 5 A 5 A
Reference Standard UL UL
Terminal Length 0.213 inch 0.358 inch
Terminal Pitch 3.96 mm 3.96 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 7 7
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1

Compare 307-007-425-108 with alternatives

Compare 857-007-427-108 with alternatives