306F-405-2101
vs
831-13-005-30-001000
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
METHODE ELECTRONICS INC
MILL-MAX MFG CORP
Reach Compliance Code
unknown
compliant
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Termination
TIN (200) OVER NICKEL
GOLD
Contact Gender
FEMALE
FEMALE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e3
e4
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Option
GENERAL PURPOSE
GENERAL PURPOSE
Terminal Pitch
4 mm
2 mm
Termination Type
SOLDER
SURFACE MOUNT
Total Number of Contacts
5
5
UL Flammability Code
94V-0
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Package Description
ROHS COMPLIANT
ECCN Code
EAR99
HTS Code
8536.90.40.00
Body/Shell Style
SOCKET
Contact Finish Mating
NOT SPECIFIED
Contact Material
NOT SPECIFIED
Compare 306F-405-2101 with alternatives
Compare 831-13-005-30-001000 with alternatives