3064085 vs UK2,5B feature comparison

3064085 Phoenix Contact

Buy Now Datasheet

UK2,5B Phoenix Contact

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PHOENIX CONTACT GMBH & CO KG PHOENIX CONTACT GMBH & CO KG
Package Description ROHS COMPLIANT
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Samacsys Manufacturer Phoenix Contact
Additional Feature PA, UL 94V-0 PA, UL 94V-0
Fastening Method SCREW SCREW
Mounting Type DIN RAIL DIN RAIL
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 2 2
Rated Current 24 A 24 A
Rated Voltage 800 V 800 V
Safety Approval UL CSA; CUL; GL; GOST; KR; UL
Terminal and Terminal Block Type MODULAR TERMINAL BLOCK MODULAR TERMINAL BLOCK
Wire Cross Section 4 mm2 4 mm2
Wire Gauge 12 AWG 12 AWG
Base Number Matches 1 1

Compare 3064085 with alternatives

Compare UK2,5B with alternatives