306-021-421-108 vs 316-021-421-102 feature comparison

306-021-421-108 EDAC Inc

Buy Now Datasheet

316-021-421-102 EDAC Inc

Buy Now Datasheet
Yes Yes
Active Active
EDAC INC EDAC INC
compliant compliant
0.343 inch 0.343 inch
0.46 inch 0.46 inch
4.182 inch 4.182 inch
CARD EDGE CONNECTOR CARD EDGE CONNECTOR
TIN OVER NICKEL TIN OVER NICKEL
FEMALE FEMALE
RECTANGULAR RECTANGULAR
10 mΩ 10 mΩ
BELLOWED TYPE BELLOWED TYPE
2500VAC V 2500VAC V
NO NO
5000000000 Ω 5000000000 Ω
GREEN GREEN
POLYETHYLENE POLYETHYLENE
e3 e3
0.156 inch 0.156 inch
NO NO
#4-40 HOLE 0.128
THREADED INSERT
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
1 1
105 °C 105 °C
-40 °C -40 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
5 A 5 A
UL UL
0.125 inch 0.125 inch
3.96 mm 3.96 mm
SOLDER SOLDER
21 21
94V-0 94V-0
1 1

Compare 306-021-421-108 with alternatives

Compare 316-021-421-102 with alternatives