305-068-520-207
vs
305-068-555-501
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
EDAC INC
|
EDAC INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Board Mounting Option |
HOLE .125-.137
|
HOLE .125-.137
|
Body Breadth |
0.5 inch
|
0.5 inch
|
Body Depth |
0.47 inch
|
0.47 inch
|
Body Length |
6.21 inch
|
5.614 inch
|
Connector Type |
CARD EDGE CONNECTOR
|
CARD EDGE CONNECTOR
|
Contact Finish Termination |
Tin (Sn) - with Nickel (Ni) barrier
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
10 mΩ
|
10 mΩ
|
Contact Style |
BELLOWED TYPE
|
BELLOWED TYPE
|
Dielectric Withstanding Voltage |
2545VAC V
|
2545VAC V
|
Filter Feature |
NO
|
NO
|
Insertion Force-Max |
4.45 N
|
4.45 N
|
Insulation Resistance |
5000000000 Ω
|
5000000000 Ω
|
Insulator Color |
GREEN
|
GREEN
|
Insulator Material |
POLYETHYLENE POLYESTER
|
POLYETHYLENE POLYESTER
|
JESD-609 Code |
e3
|
e3
|
Mating Contact Pitch |
0.156 inch
|
0.156 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
M3X0.5
|
|
Mounting Option 2 |
THREADED INSERT
|
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD AND PANEL
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
2
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
0.14 mm
|
0.14 mm
|
Polarization Key |
POLARIZED KEY
|
POLARIZED KEY
|
Rated Current (Power) |
5 A
|
5 A
|
Reference Standard |
UL
|
UL
|
Terminal Length |
0.213 inch
|
|
Terminal Pitch |
0.156 mm
|
0.156 mm
|
Termination Type |
SOLDER
|
SURFACE MOUNT
|
Total Number of Contacts |
68
|
68
|
UL Flammability Code |
94V-0
|
94V-0
|
Withdrawl Force-Min |
0.28 N
|
0.28 N
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 305-068-520-207 with alternatives
Compare 305-068-555-501 with alternatives