305
vs
302
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
ARCO ELECTRONICS
|
CALEX MFG CO INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.30.00.10
|
|
Capacitance-Max |
760 pF
|
|
Capacitance-Min |
190 pF
|
|
Capacitor Type |
VARIABLE CAPACITOR
|
|
Dielectric Material |
MICA
|
|
Height |
8.73 mm
|
|
Length |
23.81 mm
|
|
Manufacturer Series |
30
|
|
Mounting Feature |
PANEL MOUNT
|
|
Multi-turn |
1
|
|
Package Style |
Radial
|
MICROELECTRONIC ASSEMBLY
|
Rated (DC) Voltage (URdc) |
250 V
|
|
Series |
L30
|
|
Size Code |
9487
|
|
Surface Mount |
NO
|
NO
|
Terminal Pitch |
10.3 mm
|
|
Terminal Shape |
LUG
|
|
Width |
22.22 mm
|
|
Base Number Matches |
2
|
4
|
Part Package Code |
|
MODULE
|
Package Description |
|
11.120 X 5.290 INCH, 1.680 INCH HEIGHT, LOW PROFILE, MODULE
|
Additional Feature |
|
IT AVAILABLE 198 TO 265 VAC
|
Analog IC - Other Type |
|
AC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
|
130 V
|
Input Voltage-Min |
|
105 V
|
Input Voltage-Nom |
|
115 V
|
JESD-30 Code |
|
R-XXMA-X
|
Load Regulation-Max |
|
0.067%
|
Number of Functions |
|
1
|
Number of Outputs |
|
2
|
Operating Temperature-Max |
|
80 °C
|
Operating Temperature-Min |
|
-20 °C
|
Output Voltage-Nom |
|
15 V
|
Package Body Material |
|
UNSPECIFIED
|
Package Code |
|
XMA
|
Package Shape |
|
RECTANGULAR
|
Qualification Status |
|
Not Qualified
|
Temperature Grade |
|
COMMERCIAL EXTENDED
|
Terminal Form |
|
UNSPECIFIED
|
Terminal Position |
|
UNSPECIFIED
|
Total Power Output-Max |
|
90 W
|
Trim/Adjustable Output |
|
NO
|
|
|
|
Compare 305 with alternatives