303CNQ080 vs CPT30080 feature comparison

303CNQ080 Vishay Intertechnologies

Buy Now Datasheet

CPT30080 International Semiconductor Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC INTERNATIONAL SEMICONDUCTOR INC
Part Package Code TO-244AB MODULE
Package Description PLASTIC, MODIFIED TO-244AB, 3 PIN R-XUFM-X2
Pin Count 3 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature FREE WHEELING DIODE
Application GENERAL PURPOSE POWER
Case Connection CATHODE CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 0.98 V
JEDEC-95 Code TO-244AB
JESD-30 Code R-PUFM-X2 R-XUFM-X2
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 22000 A 2000 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C
Output Current-Max 300 A 150 A
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 80 V 80 V
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UPPER UPPER
Base Number Matches 1 3

Compare 303CNQ080 with alternatives

Compare CPT30080 with alternatives