302R29W681KF4E vs 1808HC681KAZ2A feature comparison

302R29W681KF4E Johanson Dielectrics Inc

Buy Now Datasheet

1808HC681KAZ2A Kyocera AVX Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer JOHANSON DIELECTRICS INC AVX CORP
Package Description , 1808 , 1808
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.00068 µF 0.00068 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 2.16 mm 2.2 mm
JESD-609 Code e3 e3
Length 4.7 mm 4.6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, EMBOSSED, 7 INCH TR, 7 INCH
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 3000 V 3000 V
Size Code 1808 1808
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Width 2.03 mm 2 mm
Base Number Matches 1 1
Factory Lead Time 12 Weeks

Compare 302R29W681KF4E with alternatives

Compare 1808HC681KAZ2A with alternatives