302C4040A471JN vs 4040N471J302PM feature comparison

302C4040A471JN Metuchen Capacitors Inc

Buy Now Datasheet

4040N471J302PM Knowles Capacitors

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer METUCHEN CAPACITORS INC KNOWLES PRECISION DEVICES
Package Description , 4040 , 4040
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 0.00047 µF 0.00047 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities Others Case Sizes Available On Request
Dielectric Material CERAMIC CERAMIC
Height 7.62 mm 7.62 mm
Length 10.2 mm 10.2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 3000 V 3000 V
Size Code 4040 4040
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Width 10.2 mm 10.2 mm
Base Number Matches 1 2
Rohs Code Yes
JESD-609 Code e4
Multilayer Yes
Packing Method Bulk
Terminal Finish Palladium/Silver (Pd/Ag)

Compare 302C4040A471JN with alternatives

Compare 4040N471J302PM with alternatives