302109N03
vs
302109N03
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
ITT CANNON
C & K COMPONENTS INC
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.70.00
8536.50.70.00
Body Breadth
5.26 mm
10.52 mm
Body Height
33.02 mm
28.96 mm
Body Length or Diameter
28.96 mm
33.02 mm
Contact (AC) Max Rating R Load
.1A@120VAC
.1A@120VAC
Contact Current(AC)-Max
0.1 A
0.1 A
Contact Current(DC)-Max
0.1 A
0.1 A
Contact (DC) Max Rating R Load
.1A@28VDC
.1A@28VDC
Contact Voltage(AC)-Max
120 V
120 V
Contact Voltage(DC)-Max
28 V
28 V
Electrical Life
100000 Cycle(s)
100000 Cycle(s)
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Number of Positions
10
10
Number of Switch Sections
Operating Temperature-Max
65 °C
65 °C
Operating Temperature-Min
-10 °C
-40 °C
Sealing
SEALED CONTACT AND DUST PROOF
SEALED CONTACT AND DUST PROOF
Surface Mount
NO
NO
Switch Function
BINARY CODED DECIMAL
BINARY CODED DECIMAL
Switch Type
THUMB/PUSHWHEEL SWITCH
THUMB/PUSHWHEEL SWITCH
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Pbfree Code
Yes
Factory Lead Time
20 Weeks
Samacsys Manufacturer
C & K COMPONENTS
Actuator Material
ACRYLONITRILE BUTADIENE STYRENE
Actuator Type
THUMBWHEEL
Center Contact Material
COPPER ALLOY
Contact Resistance
0.1 mΩ
Dielectric Withstand Volts
500VRMS V
End Contact Material
COPPER
End Contact Plating
GOLD OVER NICKEL
Housing Material
ACRYLONITRILE BUTADIENE STYRENE(ABS)
Insulation Resistance
1000000000 Ω
Insulator Material
ACRYLONITRILE BUTADIENE STYRENE